
DBP 2008 N | |
|---|---|
DigiKey Part Number | 3746-DBP2008N-ND |
Manufacturer | |
Manufacturer Product Number | DBP 2008 N |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Knitter-Switch | Height Above Board 0.406" (10.30mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 0.861" (21.87mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 21 | 1,71333 € | 35,98 € |
| 42 | 1,61690 € | 67,91 € |
| 105 | 1,49800 € | 157,29 € |
| 252 | 1,39484 € | 351,50 € |
| 504 | 1,32105 € | 665,81 € |
| 1.008 | 1,25450 € | 1.264,54 € |
| 2.520 | 1,17737 € | 2.966,97 € |
| 5.019 | 1,12714 € | 5.657,12 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

