
DBP 2002 N | |
|---|---|
DigiKey Part Number | 3746-DBP2002N-ND |
Manufacturer | |
Manufacturer Product Number | DBP 2002 N |
Description | SWITCH PIANO DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Knitter-Switch | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 6VDC | Length 0.261" (6.63mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,15500 € | 11,55 € |
| 70 | 0,98429 € | 68,90 € |
| 140 | 0,92900 € | 130,06 € |
| 280 | 0,87754 € | 245,71 € |
| 560 | 0,83029 € | 464,96 € |
| 1.050 | 0,79122 € | 830,78 € |
| 2.520 | 0,74282 € | 1.871,91 € |
| 5.040 | 0,70932 € | 3.574,97 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

