
CTK16LA1F1FG003CD201 | |
|---|---|
DigiKey Part Number | 3746-CTK16LA1F1FG003CD201-ND |
Manufacturer | |
Manufacturer Product Number | CTK16LA1F1FG003CD201 |
Description | SWITCH PUSHBUTTON OFF - ON RGB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Box | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Mounting Type Panel Mount, Front | Termination Style Wire Leads with Connector |
Type Anti-Vandal, Illuminated | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.20mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 65°C |
Current Rating (Amps) 1A (DC) | Mechanical Life 50,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,66000 € | 58,66 € |
| 20 | 45,91900 € | 918,38 € |
| 40 | 43,60275 € | 1.744,11 € |
| 60 | 42,36267 € | 2.541,76 € |
| 100 | 40,91840 € | 4.091,84 € |
| Unit Price without VAT: | 58,66000 € |
|---|---|
| Unit Price with VAT: | 69,80540 € |

