
ATE 2 F | |
|---|---|
DigiKey Part Number | 3746-ATE2F-ND |
Manufacturer | |
Manufacturer Product Number | ATE 2 F |
Description | SWITCH TOGGLE 2-POLE MOM - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Box | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 5,54900 € | 55,49 € |
| 25 | 5,13920 € | 128,48 € |
| 50 | 4,85280 € | 242,64 € |
| 100 | 4,58910 € | 458,91 € |
| 300 | 4,21960 € | 1.265,88 € |
| 500 | 4,06818 € | 2.034,09 € |
| 1.000 | 3,88281 € | 3.882,81 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |

