
ATE 1 F-RA | |
|---|---|
DigiKey Part Number | 3746-ATE1F-RA-ND |
Manufacturer | |
Manufacturer Product Number | ATE 1 F-RA |
Description | SWITCH TOGGLE 1-POLE MOM - ON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.00mm |
Series | Illumination Non-Illuminated |
Packaging Box | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,38700 € | 43,87 € |
| 25 | 4,06360 € | 101,59 € |
| 50 | 3,83620 € | 191,81 € |
| 100 | 3,62560 € | 362,56 € |
| 300 | 3,32933 € | 998,80 € |
| 500 | 3,20748 € | 1.603,74 € |
| 1.000 | 3,05794 € | 3.057,94 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

