
ASE 2 E-RA | |
|---|---|
DigiKey Part Number | 3746-ASE2E-RA-ND |
Manufacturer | |
Manufacturer Product Number | ASE 2 E-RA |
Description | SWITCH SLIDE 2-POLE ON-OFF-ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Standard | |
Actuator Length | 2.80mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | - | |
Mechanical Life | 60,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 10 | 6,20800 € | 62,08 € |
| 25 | 5,75000 € | 143,75 € |
| 100 | 5,13660 € | 513,66 € |
| 300 | 4,72600 € | 1.417,80 € |
| 500 | 4,55808 € | 2.279,04 € |
| 1.000 | 4,35276 € | 4.352,76 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |

