
ASE 1 D | |
|---|---|
DigiKey Part Number | 3746-ASE1D-ND |
Manufacturer | |
Manufacturer Product Number | ASE 1 D |
Description | SWITCH SLIDE 1-POLE ON-ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Manufacturer Knitter-Switch | Actuator Type Standard |
Series | Actuator Length 2.80mm |
Packaging Box | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Circuit SPDT | Mounting Type Through Hole |
Contact Timing Shorting (MBB) | Termination Style PC Pin |
Switch Function On-On | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Polybutylene Terephthalate (PBT) |
Voltage Rating - AC 48 V | Electrical Life 40,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,58700 € | 35,87 € |
| 25 | 3,32320 € | 83,08 € |
| 100 | 2,96320 € | 296,32 € |
| 300 | 2,71820 € | 815,46 € |
| 500 | 2,61706 € | 1.308,53 € |
| 1.000 | 2,49265 € | 2.492,65 € |
| 2.500 | 2,34991 € | 5.874,77 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

