Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASE 1 D-RA

DigiKey Part Number
3746-ASE1D-RA-ND
Manufacturer
Manufacturer Product Number
ASE 1 D-RA
Description
SWITCH SLIDE 1-POLE ON-ON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
48 V
Voltage Rating - DC
48 V
Actuator Type
Standard
Actuator Length
2.80mm
Contact Material
Phosphor Bronze
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
-
Mechanical Life
60,000 Cycles
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,72000 €4,72 €
103,93000 €39,30 €
253,64040 €91,01 €
1003,24680 €324,68 €
3002,97957 €893,87 €
5002,86940 €1.434,70 €
1.0002,73399 €2.733,99 €
2.5002,57882 €6.447,05 €
Manufacturers Standard Package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €