
APE 2 F-RA | |
|---|---|
DigiKey Part Number | 3746-APE2F-RA-ND |
Manufacturer | |
Manufacturer Product Number | APE 2 F-RA |
Description | SWITCH PUSHBUTTON 2-POLE MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 48 V |
Series | Voltage Rating - DC 48 V |
Packaging Box | Actuator Type Round, Plunger |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Mechanical Life 60,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| 10 | 7,07100 € | 70,71 € |
| 25 | 6,55080 € | 163,77 € |
| 50 | 6,18820 € | 309,41 € |
| 100 | 5,85550 € | 585,55 € |
| 300 | 5,39200 € | 1.617,60 € |
| 500 | 5,20286 € | 2.601,43 € |
| 1.000 | 4,97191 € | 4.971,91 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |

