
APE 1 F | |
|---|---|
DigiKey Part Number | 3746-APE1F-ND |
Manufacturer | |
Manufacturer Product Number | APE 1 F |
Description | SWITCH PUSHBUTTON SPDT MOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | 60,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,79500 € | 47,95 € |
| 25 | 4,44160 € | 111,04 € |
| 50 | 4,19360 € | 209,68 € |
| 100 | 3,96410 € | 396,41 € |
| 300 | 3,64170 € | 1.092,51 € |
| 500 | 3,50930 € | 1.754,65 € |
| 1.000 | 3,34691 € | 3.346,91 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

