
ICSC22640521LHA61 | |
|---|---|
DigiKey Part Number | 3746-ICSC22640521LHA61-ND |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC22640521LHA61 |
Description | CMC THT, 2 LINES, 22MH@10KHZ, 0, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.7Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.7Ohm |
Manufacturer knitter-inductive | Voltage Rating - DC 100V |
Series | Voltage Rating - AC 300V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 0.709" L x 0.630" W (18.00mm x 16.00mm) |
Inductance @ Frequency 22 mH @ 10 kHz | Height (Max) 0.689" (17.50mm) |
Current Rating (Max) 400mA | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,76100 € | 7,61 € |
| 108 | 0,64287 € | 69,43 € |
| 1.080 | 0,54641 € | 590,12 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


