
9K C312 00002 | |
|---|---|
DigiKey Part Number | 2172-9KC31200002-ND |
Manufacturer | |
Manufacturer Product Number | 9K C312 00002 |
Description | 13 POCKET ROLL-UP TOOL BAG, EMPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Bag | |
Size | 19.50" L x 14.13" W x 2.25" H (495.3mm x 358.8mm x 57.2mm) | |
Material | Polyester | |
Color | Black | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 € | 53,75 € |
| Unit Price without VAT: | 53,75000 € |
|---|---|
| Unit Price with VAT: | 63,96250 € |


