
9K 00 90 12 US | |
|---|---|
DigiKey Part Number | 2172-9K009012US-ND |
Manufacturer | |
Manufacturer Product Number | 9K 00 90 12 US |
Description | KEEPER POUCH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Bag | |
Size | 12.00" L x 7.00" W x 0.25" H (304.8mm x 177.8mm x 6.4mm) | |
Material | Polyester | |
Color | Black | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |

