
98 99 13 LE | |
|---|---|
DigiKey Part Number | 2172-989913LE-ND |
Manufacturer | |
Manufacturer Product Number | 98 99 13 LE |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Polyester Tool Bag Black/Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Bag | |
Size | 13.25" L x 6.00" W x 2.69" H (336.6mm x 152.4mm x 68.3mm) | |
Material | Polyester | |
Color | Black/Red | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,34000 € | 39,34 € |
| Unit Price without VAT: | 39,34000 € |
|---|---|
| Unit Price with VAT: | 46,81460 € |

