
98 49 06 | |
|---|---|
DigiKey Part Number | 2172-984906-ND |
Manufacturer | |
Manufacturer Product Number | 98 49 06 |
Description | HEX SOCKET, 1/2" DRIVE-1000V INS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 6mm 1.00" (25.4mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Knipex Tools LP | Size 6mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 1.00" (25.4mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,56000 € | 55,56 € |
| Unit Price without VAT: | 55,56000 € |
|---|---|
| Unit Price with VAT: | 66,11640 € |

