
98 47 7/8" | |
|---|---|
DigiKey Part Number | 2172-98477/8"-ND |
Manufacturer | |
Manufacturer Product Number | 98 47 7/8" |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 7/8" 1.38" (35.1mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Knipex Tools LP | Size 7/8" |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 1.38" (35.1mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,35000 € | 33,35 € |
| Unit Price without VAT: | 33,35000 € |
|---|---|
| Unit Price with VAT: | 39,68650 € |

