
98 47 22 | |
|---|---|
DigiKey Part Number | 2172-984722-ND |
Manufacturer | |
Manufacturer Product Number | 98 47 22 |
Description | HEX SOCKET, 1/2" DRIVE-1000V INS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Socket Square Chrome Finish 2.28" (58.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Square | |
Size | - | |
Drive Size | 1/2" | |
Length | 2.28" (58.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,42000 € | 34,42 € |
| Unit Price without VAT: | 34,42000 € |
|---|---|
| Unit Price with VAT: | 40,95980 € |

