
98 47 19 | |
|---|---|
DigiKey Part Number | 2172-984719-ND |
Manufacturer | |
Manufacturer Product Number | 98 47 19 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Socket Square Chrome Finish 2.13" (54.1mm) |
Category | Tip Type Square |
Manufacturer Knipex Tools LP | Drive Size 1/2" |
Packaging Bulk | Length 2.13" (54.1mm) |
Part Status Active | Features Chrome Finish |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,32000 € | 29,32 € |
| Unit Price without VAT: | 29,32000 € |
|---|---|
| Unit Price with VAT: | 34,89080 € |

