
98 47 12 | |
|---|---|
DigiKey Part Number | 2172-984712-ND |
Manufacturer | |
Manufacturer Product Number | 98 47 12 |
Description | HEX SOCKET, 1/2" DRIVE-1000V INS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 1/2" 2.17" (55.1mm) |
Category | Tip Type Hex |
Manufacturer Knipex Tools LP | Size 1/2" |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 2.17" (55.1mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,13000 € | 26,13 € |
| Unit Price without VAT: | 26,13000 € |
|---|---|
| Unit Price with VAT: | 31,09470 € |

