
98 45 125 | |
|---|---|
DigiKey Part Number | 2172-9845125-ND |
Manufacturer | |
Manufacturer Product Number | 98 45 125 |
Description | EXTENSION BAR, 1/2" DRIVE-1000V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Extension Chrome Finish 1.13" (28.6mm) |
Category | Tool Type Extension |
Manufacturer Knipex Tools LP | Drive Size 1/2" |
Packaging Bulk | Length 1.13" (28.6mm) |
Part Status Active | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,78000 € | 69,78 € |
| Unit Price without VAT: | 69,78000 € |
|---|---|
| Unit Price with VAT: | 83,03820 € |

