
98 42 | |
|---|---|
DigiKey Part Number | 2172-9842-ND |
Manufacturer | |
Manufacturer Product Number | 98 42 |
Description | REVERSIBLE RATCHET, 1/2" DRIVE-1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Handle Square Chrome Finish 2.00" (50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | Square | |
Size | - | |
Drive Size | 1/2" | |
Length | 2.00" (50.8mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,20000 € | 153,20 € |
| Unit Price without VAT: | 153,20000 € |
|---|---|
| Unit Price with VAT: | 182,30800 € |

