
98 40 | |
|---|---|
DigiKey Part Number | 2172-9840-ND |
Manufacturer | |
Manufacturer Product Number | 98 40 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Handle Square Chrome Finish 1.13" (28.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | Square | |
Size | - | |
Drive Size | 1/2" | |
Length | 1.13" (28.6mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,95000 € | 76,95 € |
| Unit Price without VAT: | 76,95000 € |
|---|---|
| Unit Price with VAT: | 91,57050 € |

