
98 39 08 | |
|---|---|
DigiKey Part Number | 2172-983908-ND |
Manufacturer | |
Manufacturer Product Number | 98 39 08 |
Description | HEX SOCKET, 3/8" DRIVE-1000V INS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 8mm 1.00" (25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 8mm | |
Drive Size | 3/8" | |
Length | 1.00" (25.4mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,07000 € | 56,07 € |
| Unit Price without VAT: | 56,07000 € |
|---|---|
| Unit Price with VAT: | 66,72330 € |

