
98 39 05 | |
|---|---|
DigiKey Part Number | 2172-983905-ND |
Manufacturer | |
Manufacturer Product Number | 98 39 05 |
Description | HEX SOCKET, 3/8" DRIVE-1000V INS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 5mm 0.88" (22.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 5mm | |
Drive Size | 3/8" | |
Length | 0.88" (22.4mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,95000 € | 51,95 € |
| Unit Price without VAT: | 51,95000 € |
|---|---|
| Unit Price with VAT: | 61,82050 € |

