
98 37 7/16" | |
|---|---|
DigiKey Part Number | 2172-98377/16"-ND |
Manufacturer | |
Manufacturer Product Number | 98 37 7/16" |
Description | HEX SOCKET, 3/8"-1000V INSULATED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 7/16" 0.88" (22.4mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Knipex Tools LP | Size 7/16" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 0.88" (22.4mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,64000 € | 32,64 € |
| Unit Price without VAT: | 32,64000 € |
|---|---|
| Unit Price with VAT: | 38,84160 € |

