
98 37 5/8" | |
|---|---|
DigiKey Part Number | 2172-98375/8"-ND |
Manufacturer | |
Manufacturer Product Number | 98 37 5/8" |
Description | HEX SOCKET, 3/8"-1000V INSULATED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 5/8" 1.00" (25.4mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Knipex Tools LP | Size 5/8" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.00" (25.4mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,42000 € | 35,42 € |
| Unit Price without VAT: | 35,42000 € |
|---|---|
| Unit Price with VAT: | 42,14980 € |

