
98 37 13 | |
|---|---|
DigiKey Part Number | 2172-983713-ND |
Manufacturer | |
Manufacturer Product Number | 98 37 13 |
Description | HEX SOCKET, 3/8" DRIVE-1000V INS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Socket Square Chrome Finish 1.77" (45.0mm) |
Category | Tip Type Square |
Manufacturer Knipex Tools LP | Drive Size 3/8" |
Packaging Bulk | Length 1.77" (45.0mm) |
Part Status Active | Features Chrome Finish |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,89000 € | 31,89 € |
| Unit Price without VAT: | 31,89000 € |
|---|---|
| Unit Price with VAT: | 37,94910 € |

