
98 37 12 | |
|---|---|
DigiKey Part Number | 2172-983712-ND |
Manufacturer | |
Manufacturer Product Number | 98 37 12 |
Description | HEX SOCKET, 3/8" DRIVE-1000V INS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 3/8" 1.73" (44.0mm) |
Category | Tip Type Hex |
Manufacturer Knipex Tools LP | Size 3/8" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.73" (44.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,48000 € | 25,48 € |
| Unit Price without VAT: | 25,48000 € |
|---|---|
| Unit Price with VAT: | 30,32120 € |

