
98 37 11 | |
|---|---|
DigiKey Part Number | 2172-983711-ND |
Manufacturer | |
Manufacturer Product Number | 98 37 11 |
Description | HEX SOCKET, 3/8" DRIVE-1000V INS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Socket Square Chrome Finish 1.69" (43.0mm) |
Category | Tip Type Square |
Manufacturer Knipex Tools LP | Drive Size 3/8" |
Packaging Bulk | Length 1.69" (43.0mm) |
Part Status Active | Features Chrome Finish |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,42000 € | 25,42 € |
| Unit Price without VAT: | 25,42000 € |
|---|---|
| Unit Price with VAT: | 30,24980 € |

