
98 33 50 | |
|---|---|
DigiKey Part Number | 2172-983350-ND |
Manufacturer | |
Manufacturer Product Number | 98 33 50 |
Description | REVERSIBLE TORQUE WRENCH, 3/8" D |
Customer Reference | |
Detailed Description | Breaker Bar Square 44.3in-lbs ~ 442.5 in-lbs (5Nm ~ 50Nm), Insulated to 1000V 15.16" (385.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Breaker Bar | |
Tip Type | Square | |
Size | - | |
Drive Size | 3/8" | |
Length | 15.16" (385.0mm) | |
Features | 44.3in-lbs ~ 442.5 in-lbs (5Nm ~ 50Nm), Insulated to 1000V | |
Weight | - |

