
98 30 | |
|---|---|
DigiKey Part Number | 2172-9830-ND |
Manufacturer | |
Manufacturer Product Number | 98 30 |
Description | T-HANDLE, 3/8" DRIVE-1000V INSUL |
Customer Reference | |
Detailed Description | Handle Square Chrome Finish 1.00" (25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle | |
Tip Type | Square | |
Size | - | |
Drive Size | 3/8" | |
Length | 1.00" (25.4mm) | |
Features | Chrome Finish | |
Weight | - |

