PH3 Phillips Screwdriver 10.63" (270.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98 24 03

DigiKey Part Number
2172-982403-ND
Manufacturer
Manufacturer Product Number
98 24 03
Description
SCREWDRIVER P3 6" SHAFT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PH3 Phillips Screwdriver 10.63" (270.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Phillips
Manufacturer
Knipex Tools LP
Size
PH3
Packaging
Bulk
Length - Blade
5.91" (150.0mm)
Part Status
Active
Length - Overall
10.63" (270.0mm)
Tool Type
Screwdriver
Features
Chrome Finish, Ergonomic, Insulated to 1000V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,61000 €18,61 €
Manufacturers Standard Package
Unit Price without VAT:18,61000 €
Unit Price with VAT:22,14590 €