
98 24 00 | |
|---|---|
DigiKey Part Number | 2172-982400-ND |
Manufacturer | |
Manufacturer Product Number | 98 24 00 |
Description | SCREWDRIVER P0 2 3/8" SHAFT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PH0 Phillips Screwdriver 6.38" (162.0mm) |
Category | Tip Type Phillips |
Manufacturer Knipex Tools LP | Size PH0 |
Packaging Bulk | Length - Blade 2.36" (60.0mm) |
Part Status Active | Length - Overall 6.38" (162.0mm) |
Tool Type Screwdriver | Features Chrome Finish, Ergonomic, Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 € | 10,21 € |
| 5 | 9,45800 € | 47,29 € |
| 10 | 9,15300 € | 91,53 € |
| 25 | 8,76640 € | 219,16 € |
| Unit Price without VAT: | 10,21000 € |
|---|---|
| Unit Price with VAT: | 12,14990 € |

