1.2mm x 8mm Slotted Screwdriver 11.61" (295.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98 20 80

DigiKey Part Number
2172-982080-ND
Manufacturer
Manufacturer Product Number
98 20 80
Description
SCREWDRIVER 5/16" SLOT 7" SHAFT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.2mm x 8mm Slotted Screwdriver 11.61" (295.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Knipex Tools LP
Size
1.2mm x 8mm
Packaging
Bulk
Length - Blade
6.89" (175.0mm)
Part Status
Active
Length - Overall
11.61" (295.0mm)
Tool Type
Screwdriver
Features
Chrome Finish, Ergonomic, Insulated to 1000V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,73000 €18,73 €
517,35800 €86,79 €
1016,80000 €168,00 €
2516,08880 €402,22 €
Manufacturers Standard Package
Unit Price without VAT:18,73000 €
Unit Price with VAT:22,28870 €