
98 15 05 | |
|---|---|
DigiKey Part Number | 2172-981505-ND |
Manufacturer | |
Manufacturer Product Number | 98 15 05 |
Description | HEX T-HANDLE 5MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 5mm 10.25" (260.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 5mm | |
Length - Overall | 10.25" (260.4mm) | |
Features | Insulated to 1000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,47000 € | 53,47 € |
| Unit Price without VAT: | 53,47000 € |
|---|---|
| Unit Price with VAT: | 63,62930 € |

