
98 04 10 | |
|---|---|
DigiKey Part Number | 2172-980410-ND |
Manufacturer | |
Manufacturer Product Number | 98 04 10 |
Description | T-SOCKET WRENCH-1000V INSULATED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10mm Hex Socket Nut Driver 8.50" (215.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 10mm | |
Length - Blade | - | |
Length - Overall | 8.50" (215.9mm) | |
Features | Insulated to 1000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,16000 € | 40,16 € |
| Unit Price without VAT: | 40,16000 € |
|---|---|
| Unit Price with VAT: | 47,79040 € |

