Box End Wrench 22mm 9.00" (228.6mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98 01 22

DigiKey Part Number
2172-980122-ND
Manufacturer
Manufacturer Product Number
98 01 22
Description
TOOLS,HARW, ENCL, EQUIP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box End Wrench 22mm 9.00" (228.6mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
22mm
Manufacturer
Knipex Tools LP
Length
9.00" (228.6mm)
Packaging
Bulk
Finish
Chrome Finish
Part Status
Active
End Detail
Offset
Tool Type
Box End
Features
Insulated to 1000V
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,42000 €52,42 €
Manufacturers Standard Package
Unit Price without VAT:52,42000 €
Unit Price with VAT:62,37980 €