Open End (Single) Wrench 5/8" 6.50" (165.1mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98 00 5/8"

DigiKey Part Number
2172-98005/8"-ND
Manufacturer
Manufacturer Product Number
98 00 5/8"
Description
TOOLS,HARW, ENCL, EQUIP
Customer Reference
Detailed Description
Open End (Single) Wrench 5/8" 6.50" (165.1mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
5/8"
Manufacturer
Knipex Tools LP
Length
6.50" (165.1mm)
Packaging
Bulk
Finish
Chrome Finish
Part Status
Obsolete
End Detail
Offset 15°
Tool Type
Open End (Single)
Features
Chrome Finish
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.