Open End (Single) Wrench 12mm 5.00" (127.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98 00 12

DigiKey Part Number
2172-980012-ND
Manufacturer
Manufacturer Product Number
98 00 12
Description
OPEN END WRENCH-1000V INSULATED
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 12mm 5.00" (127.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
12mm
Manufacturer
Knipex Tools LP
Length
5.00" (127.0mm)
Packaging
Bulk
Finish
Chrome Finish
Part Status
Active
End Detail
Angled 15°
Tool Type
Open End (Single)
Features
Angled 15°, Chrome Finish
Measurement Type
Metric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,23000 €28,23 €
Manufacturers Standard Package
Unit Price without VAT:28,23000 €
Unit Price with VAT:33,59370 €