Box End Wrench 11mm 5.00" (127.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98 00 11

DigiKey Part Number
2172-980011-ND
Manufacturer
Manufacturer Product Number
98 00 11
Description
OPEN END WRENCH-1000V INSULATED
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box End Wrench 11mm 5.00" (127.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End
Measurement Type
SAE (Standard)
End - Size
11mm
Length
5.00" (127.0mm)
Finish
Chrome Finish
End Detail
Angled 15°
Torque
-
Features
Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,26000 €27,26 €
Manufacturers Standard Package
Unit Price without VAT:27,26000 €
Unit Price with VAT:32,43940 €