Open End (Single) Wrench 1/4" 4.25" (108.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98 00 1/4"

DigiKey Part Number
2172-98001/4"-ND
Manufacturer
Manufacturer Product Number
98 00 1/4"
Description
TOOLS,HARW, ENCL, EQUIP
Customer Reference
Detailed Description
Open End (Single) Wrench 1/4" 4.25" (108.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
1/4"
Manufacturer
Knipex Tools LP
Length
4.25" (108.0mm)
Packaging
Bulk
Finish
Chrome Finish
Part Status
Obsolete
End Detail
Offset 15°
Tool Type
Open End (Single)
Features
Chrome Finish
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.