
97 99 399 | |
|---|---|
DigiKey Part Number | 2172-9799399-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 399 |
Description | CONN FERRULE DIN 4 AWG 50/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Knipex Tools LP | Style DIN |
Packaging Bag | Size 4 AWG (25.00mm²) |
Part Status Active | Length - Overall 12.00mm |
Type Single Wire | Color Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 5,86900 € | 58,69 € |
| 25 | 5,50120 € | 137,53 € |
| 50 | 5,23840 € | 261,92 € |
| 100 | 4,98830 € | 498,83 € |
| 250 | 4,67608 € | 1.169,02 € |
| 500 | 4,45304 € | 2.226,52 € |
| 1.000 | 4,24071 € | 4.240,71 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |


