
97 99 394 | |
|---|---|
DigiKey Part Number | 2172-9799394-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 394 |
Description | CONN FERRULE DIN 14 AWG 200/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 7.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 4,13800 € | 41,38 € |
| 25 | 3,87880 € | 96,97 € |
| 50 | 3,69340 € | 184,67 € |
| 100 | 3,51700 € | 351,70 € |
| 250 | 3,29676 € | 824,19 € |
| 500 | 3,13948 € | 1.569,74 € |
| 1.000 | 2,98975 € | 2.989,75 € |
| 2.500 | 2,80280 € | 7.007,00 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |



