
97 99 359 | |
|---|---|
DigiKey Part Number | 2172-9799359-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 359 |
Description | CONN FERRULE DIN 4AWG YLW 50PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | 18.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 € | 17,50 € |
| 10 | 14,87300 € | 148,73 € |
| 25 | 13,94160 € | 348,54 € |
| 50 | 13,27620 € | 663,81 € |
| 100 | 12,64290 € | 1.264,29 € |
| 250 | 11,85204 € | 2.963,01 € |
| 500 | 11,28706 € | 5.643,53 € |
| Unit Price without VAT: | 17,50000 € |
|---|---|
| Unit Price with VAT: | 20,82500 € |

