
97 99 357 | |
|---|---|
DigiKey Part Number | 2172-9799357-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 357 |
Description | CONN FERRULE DIN 8AWG RED 100PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 28.00mm | |
Length - Pin | 18.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 € | 14,37 € |
| 10 | 12,21400 € | 122,14 € |
| 25 | 11,44920 € | 286,23 € |
| 50 | 10,90260 € | 545,13 € |
| 100 | 10,38240 € | 1.038,24 € |
| 250 | 9,73280 € | 2.433,20 € |
| 500 | 9,26884 € | 4.634,42 € |
| Unit Price without VAT: | 14,37000 € |
|---|---|
| Unit Price with VAT: | 17,10030 € |


