MFR Recommended

97 61 145 F | |
|---|---|
DigiKey Part Number | 2172-9761145F-ND |
Manufacturer | |
Manufacturer Product Number | 97 61 145 F |
Description | TOOLS,HARW, ENCL, EQUIP |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Category | For Use With/Related Products Ferrules |
Manufacturer Knipex Tools LP | Wire Gauge or Range - AWG 14-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.25 ~ 2.50mm² |
Part Status Obsolete | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97 61 145 A | Knipex Tools LP | 0 | 2172-9761145A-ND | 40,10000 € | MFR Recommended |


