
97 53 19 | |
|---|---|
DigiKey Part Number | 2172-975319-ND |
Manufacturer | |
Manufacturer Product Number | 97 53 19 |
Description | KNIPEX TWISTOR T SELF-ADJUSTING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Category | For Use With/Related Products Ferrules |
Manufacturer Knipex Tools LP | Wire Gauge or Range - AWG 8-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14 ~ 10.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,45000 € | 214,45 € |
| Unit Price without VAT: | 214,45000 € |
|---|---|
| Unit Price with VAT: | 255,19550 € |

