
97 52 65 DG | |
|---|---|
DigiKey Part Number | 2172-975265DG-ND |
Manufacturer | |
Manufacturer Product Number | 97 52 65 DG |
Description | DIGITAL CRIMPING PLIERS-FOUR MAN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts Digital Display |
Category | For Use With/Related Products Contacts |
Manufacturer Knipex Tools LP | Wire Gauge or Range - AWG 10-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14 ~ 6.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper | Features Digital Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.148,27000 € | 1.148,27 € |
| Unit Price without VAT: | 1.148,27000 € |
|---|---|
| Unit Price with VAT: | 1.366,44130 € |

