
97 52 37 | |
|---|---|
DigiKey Part Number | 2172-975237-ND |
Manufacturer | |
Manufacturer Product Number | 97 52 37 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Connectors |
Category | For Use With/Related Products Connectors |
Manufacturer Knipex Tools LP | Wire Gauge or Range - AWG 10-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.50 ~ 6.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,24000 € | 141,24 € |
| Unit Price without VAT: | 141,24000 € |
|---|---|
| Unit Price with VAT: | 168,07560 € |

