
97 52 20 | |
|---|---|
DigiKey Part Number | 2172-975220-ND |
Manufacturer | |
Manufacturer Product Number | 97 52 20 |
Description | CRIMPING PLIERS FOR COAX, BNC AN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Adjustable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,24000 € | 226,24 € |
| 5 | 209,71200 € | 1.048,56 € |
| 10 | 202,97500 € | 2.029,75 € |
| 25 | 194,40960 € | 4.860,24 € |
| Unit Price without VAT: | 226,24000 € |
|---|---|
| Unit Price with VAT: | 269,22560 € |


